Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM-9-50-90-36-AC30-F4-5 | |
|---|---|
DigiKey Part Number | CLM-9-50-90-36-AC30-F4-5-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-50-90-36-AC30-F4-5 |
Description | LED COB CLM-9 GEN3 WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen3 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1105lm (Typ) | Lens Type Flat |
Current - Test 240mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-50-90-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CLM-9-50-90-36-AC30-F4-3-ND | $1.78640 | Parametric Equivalent |
| CLM-9-50-95-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CLM-9-50-95-36-AA30-F4-3-ND | $1.78640 | Parametric Equivalent |
| CLM-9-50-95-36-AA30-F4-5 | Luminus Devices Inc. | 0 | CLM-9-50-95-36-AA30-F4-5-ND | $1.78640 | Parametric Equivalent |
| CLM-9-50-95-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CLM-9-50-95-36-AC30-F4-3-ND | $1.78640 | Parametric Equivalent |
| CLM-9-50-95-36-AC30-F4-5 | Luminus Devices Inc. | 0 | CLM-9-50-95-36-AC30-F4-5-ND | $1.78640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $1.61700 | $3,880.80 |




