
CXM-11-30-90-36-AA44-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-30-90-36-AA44-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-30-90-36-AA44-F5-2 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen 4 White, Warm Square |
Datasheet | Datasheet |
Category | Current - Test 450mA |
Manufacturer Luminus Devices Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 33.7V |
Packaging Tray | Lumens/Watt @ Current - Test 121 lm/W |
Part Status Active | Current - Max 1.3A |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Warm | Viewing Angle 120° |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 1830lm (Typ) | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $5.08200 | $3,430.35 |

