200µH Gate Drive Pulse Transformer 3CT:11CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT9085.311NLT

DigiKey Part Number
553-PMT9085.311NLTTR-ND - Tape & Reel (TR)
553-PMT9085.311NLTCT-ND - Cut Tape (CT)
553-PMT9085.311NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMT9085.311NLT
Description
XFMR GATE DRIVE 3CT:11CT SM NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200µH Gate Drive Pulse Transformer 3CT:11CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
200µH
Manufacturer
Pulse Electronics
ET (Volt-Time)
27VµS
Series
Turns Ratio - Primary:Secondary
3CT:11CT
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.91000$3.91
10$3.53400$35.34
25$3.39200$84.80
50$3.28800$164.40
100$3.18670$318.67
250$3.05672$764.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.86856$2,868.56