
CLM-9-35-90-18-TC52-F6-3 | |
|---|---|
DigiKey Part Number | 1214-CLM-9-35-90-18-TC52-F6-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-35-90-18-TC52-F6-3 |
Description | LUX SERIES COB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 White, Warm |
Datasheet | Datasheet |
Category | Current - Test 500mA |
Manufacturer Luminus Devices Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 16.4V |
Packaging Tray | Lumens/Watt @ Current - Test 158 lm/W |
Part Status Active | Current - Max 880mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Warm | Viewing Angle 120° |
CCT (K) 3500K 3-Step MacAdam Ellipse | Lens Type Flat |
Luminous Flux @ Current/Temperature 1295lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.07900 | $2,494.80 |

