LED Lighting COBs, Engines, Modules Chip On Board (COB) CLM-9 Gen 6 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-9-35-95-18-TA60-F7-3

DigiKey Part Number
1214-CLM-9-35-95-18-TA60-F7-3-ND
Manufacturer
Manufacturer Product Number
CLM-9-35-95-18-TA60-F7-3
Description
LED COB CLM-9 WARM WHT SQ 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen 6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
16.4V
Manufacturer
Luminus Devices Inc.
Current - Max
1.6A
Series
CRI (Color Rendering Index)
95
Packaging
Tray
Viewing Angle
120°
Part Status
Active
Size / Dimension
13.50mm L x 13.50mm W
Type
Chip On Board (COB)
Height
1.40mm
Color
White, Warm
Light Emitting Surface (LES)
9.60mm Dia
CCT (K)
3500K 3-Step MacAdam Ellipse
Lens Type
Flat
Configuration
Square
Base Product Number
Current - Test
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,200$1.67860$2,014.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.