
MP-2835-120K-35-90 | |
|---|---|
DigiKey Part Number | 1214-MP-2835-120K-35-90TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-2835-120K-35-90 |
Description | LED WARM WHITE 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3500K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 400mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3500K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 37lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 14°C/W |
Lumens/Watt @ Current - Test 207 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.06006 | $4,804.80 |

