
CLM-22-18-70-36-AC38-F4-3 | |
|---|---|
DigiKey Part Number | CLM-22-18-70-36-AC38-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-22-18-70-36-AC38-F4-3 |
Description | LED COB CLM-22 GEN3 WHT SQ 1800K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-22 Gen3 White, Warm Square |
Category | Voltage - Forward (Vf) (Typ) 34.7V |
Manufacturer Luminus Devices Inc. | Current - Max 2.2A |
Series | CRI (Color Rendering Index) 70 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Size / Dimension 28.00mm L x 28.00mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 22.00mm Dia |
CCT (K) 1800K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.01100 | $4,404.40 |

