
CHM-9-40-80-36-BH40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CHM-9-40-80-36-BH40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-40-80-36-BH40-F5-3 |
Description | GENERATION 4 HIGH DENSITY PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) High Density Gen 4 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35.3V |
Series | Lumens/Watt @ Current - Test 207 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 2925lm (Typ) | Lens Type Flat |
Current - Test 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $2.61800 | $1,767.15 |

