MFR Recommended

SST-12-W40H-A120-E2401 | |
|---|---|
DigiKey Part Number | 1214-SST-12-W40H-A120-E2401TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-12-W40H-A120-E2401 |
Description | LED NEUT WHITE 4000K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WxH White, Neutral 4000K 2.7V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 4.9°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-12-WH40-A2-B5401 | Luminus Devices Inc. | 0 | 1214-SST-12-WH40-A2-B5401TR-ND | $0.00000 | MFR Recommended |

