Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM-14-27-80-36-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CIM-14-27-80-36-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CIM-14-27-80-36-AC30-F4-3 |
Description | LED COB CIM14 GEN3 WHT SQ 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CIM-14 Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Tray | Current - Max 1.02A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 2205lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-14-27-90-36-AC00-F2-2 | Luminus Devices Inc. | 0 | CHM-14-27-90-36-AC00-F2-2-ND | $0.00000 | Parametric Equivalent |
| CHM-14-27-90-36-AC00-F2-3 | Luminus Devices Inc. | 0 | CHM-14-27-90-36-AC00-F2-3-ND | $4.62000 | Parametric Equivalent |
| CHM-14-27-90-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-27-90-36-AC10-F3-3-ND | $4.62000 | Parametric Equivalent |
| CHM-14-27-95-36-AC00-F2-2 | Luminus Devices Inc. | 0 | CHM-14-27-95-36-AC00-F2-2-ND | $0.00000 | Parametric Equivalent |
| CHM-14-27-95-36-AC00-F2-3 | Luminus Devices Inc. | 0 | CHM-14-27-95-36-AC00-F2-3-ND | $5.08200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,125 | $3.15700 | $3,551.62 |





