Image for XFM-5050-UV-D130-GA270-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFM-5050-UV-D130-GA270-00

DigiKey Part Number
1214-XFM-5050-UV-D130-GA270-00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XFM-5050-UV-D130-GA270-00
Description
XFM-5050-UV-D130-GA270-00
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 6.75V 3.2A 150° 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
275nm (270nm ~ 280nm)
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
6.75V
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Active
Operating Temperature
95°C (TJ)
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
3.2A
Package / Case
2020 (5050 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.