
CS035M221G10PE50V00A | |
|---|---|
DigiKey Part Number | 4491-CS035M221G10PE50V00ATR-ND - Tape & Reel (TR) |
Manufacturer | Suscon |
Manufacturer Product Number | CS035M221G10PE50V00A |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -55°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.40600 | $2.03 |
| 50 | $0.32500 | $16.25 |
| 100 | $0.28300 | $28.30 |
| 500 | $0.22100 | $110.50 |
| 1,000 | $0.19800 | $198.00 |

