77.4V Clamp 5.17A Ipp Tvs Diode Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF48A

DigiKey Part Number
4491-SMAF48ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAF48A
Description
TVS 400W 48VWM UniDir SMA-FL
Customer Reference
Detailed Description
77.4V Clamp 5.17A Ipp Tvs Diode Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Bidirectional Channels
0
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.17A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.07500$0.75
100$0.05800$5.80
500$0.04800$24.00
1,000$0.04100$41.00