Zener Diode 5.6 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734A

DigiKey Part Number
4491-1N4734A-ND
Manufacturer
Manufacturer Product Number
1N4734A
Description
DIODE ZENER 5.6V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.09000$0.09
10$0.05800$0.58
100$0.03500$3.50
500$0.03200$16.00
1,000$0.03000$30.00
2,000$0.02800$56.00
5,000$0.02580$129.00