
LXML-PB02-0060 | |
|---|---|
DigiKey Part Number | 1416-LXML-PB02-0060-ND |
Manufacturer | |
Manufacturer Product Number | LXML-PB02-0060 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color * 1812 (4532 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |

