Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-35903L05C1300 | |
|---|---|
DigiKey Part Number | 1416-L2C6-35903L05C1300-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-35903L05C1300 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 168 lm/W |
Packaging Tube | Current - Max 1.125A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2563lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-35902L05A1300 | Lumileds | 0 | 1416-L2C6-35902L05A1300-ND | $5.89356 | Parametric Equivalent |
| CMU1516-0000-00PN0U0A35G | Cree LED | 0 | 90-CMU1516-0000-00PN0U0A35G-ND | $3.95778 | Parametric Equivalent |
| CMU1516-0000-00PN0U0A35H | Cree LED | 0 | 90-CMU1516-0000-00PN0U0A35H-ND | $4.76169 | Parametric Equivalent |
| CMU1516-0000-00PN0Z0A35H | Cree LED | 0 | 90-CMU1516-0000-00PN0Z0A35H-ND | $5.72018 | Parametric Equivalent |
| SPHWHSHDNE27YZU3D4 | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHSHDNE27YZU3D4CT-ND | $4.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | $5.38076 | $3,099.32 |


