Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C5-50701825F3200 | |
|---|---|
DigiKey Part Number | 1416-L2C5-50701825F3200-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-50701825F3200 |
Description | LED COB LUXEON COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 50.4V |
Series | Lumens/Watt @ Current - Test 179 lm/W |
Packaging Tube | Current - Max 4.5A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 38.00mm L x 38.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 32.80mm Dia |
Luminous Flux @ Current/Temperature 20350lm (Typ) | Lens Type Flat |
Current - Test 2.25A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-50701825G3200 | Lumileds | 0 | 1416-L2C5-50701825G3200-ND | $32.47710 | Parametric Equivalent |
| L2C5-50801825F3200 | Lumileds | 0 | 1416-L2C5-50801825F3200-ND | $32.47710 | Parametric Equivalent |
| CLU056-1825C1-50AL7G4 | Citizen | 0 | 1642-1157-ND | $75.39650 | Parametric Equivalent |
| CLU058-1825C4-50AL7K3 | Citizen | 0 | 1642-1335-ND | $92.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.47710 | $3,247.71 |



