Parametric Equivalent

L2C5-50701321F2900 | |
|---|---|
DigiKey Part Number | 1416-L2C5-50701321F2900-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-50701321F2900 |
Description | LED COB LUXEON COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 37.5V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Tube | Current - Max 4.2A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 38.00mm L x 38.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 29.20mm Dia |
Luminous Flux @ Current/Temperature 13318lm (Typ) | Lens Type Flat |
Current - Test 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-50701321E2900 | Lumileds | 0 | 1416-L2C5-50701321E2900-ND | $21.87570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.87570 | $2,187.57 |

