Image for L2C5-40951205F1300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-40951205F1300

DigiKey Part Number
1416-L2C5-40951205F1300-ND
Manufacturer
Manufacturer Product Number
L2C5-40951205F1300
Description
LED COB LUXEON WHT RECT 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.7V
Series
Lumens/Watt @ Current - Test
130 lm/W
Packaging
Tube
Current - Max
1.2A
Part Status
Not For New Designs
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
24.00mm L x 20.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Rectangle
Light Emitting Surface (LES)
13.00mm Dia
Luminous Flux @ Current/Temperature
2704lm (Typ)
Lens Type
Flat
Current - Test
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
300$6.04510$1,813.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.