Image for L2C5-40801204E0900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-40801204E0900

DigiKey Part Number
1416-L2C5-40801204E0900-ND
Manufacturer
Manufacturer Product Number
L2C5-40801204E0900
Description
LED COB LUXEON WHT RECT 4000K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range - High Density White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Tube
Current - Max
1.35A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 16.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Rectangle
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
3167lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
400$3.89728$1,558.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.