L130-3580003000X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Flip Electronics
In Stock: 15,000
Unit Price: $0.04000
Datasheet
Image for L130-3580003000X25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-3580003000X25

DigiKey Part Number
1416-L130-3580003000X25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-3580003000X25
Description
LED LUXEON WARM WHT 3500K 1206
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D Line White, Warm 3500K 6V 120mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
1206
CCT (K)
3500K
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Flux @ 25°C, Current - Test
121lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
120mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
168 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-3580003000X21Flip Electronics15,0002832-L130-3580003000X21TR-ND$0.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.05082$2,032.80