L1MX-407006V512000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $5.26803
Datasheet
Image for L1MX-407006V512000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MX-407006V512000

DigiKey Part Number
1416-L1MX-407006V512000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1MX-407006V512000
Description
LED LUXEON NEUT WHT 4000K 2828
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON MX White, Neutral 4000K 5-Step MacAdam Ellipse 5.65V 1.4A 120° 2828 (7070 Metric)
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
170 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
4000K 5-Step MacAdam Ellipse
Supplier Device Package
2828
Flux @ 85°C, Current - Test
1232lm (Typ)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 25°C, Current - Test
1345lm (Typ)
Height - Seated (Max)
0.152" (3.87mm)
Current - Test
1.4A
Thermal Resistance of Package
1.25°C/W
Voltage - Forward (Vf) (Typ)
5.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1MX-407006V500000Lumileds01416-L1MX-407006V500000TR-ND$5.26803Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.32155$18,964.65