Image for L1MX-358012V500000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MX-358012V500000

DigiKey Part Number
1416-L1MX-358012V500000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1MX-358012V500000
Description
LED LUXEON WARM WHT 3500K 2828
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON MX White, Warm 3500K 5-Step MacAdam Ellipse 11.3V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2828 (7070 Metric)
Part Status
Active
Supplier Device Package
2828
Color
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
CCT (K)
3500K 5-Step MacAdam Ellipse
Height - Seated (Max)
0.152" (3.87mm)
Current - Test
700mA
Thermal Resistance of Package
1.25°C/W
Voltage - Forward (Vf) (Typ)
11.3V
Base Product Number
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.26803$15,804.09