
L1MX-358006V500000 | |
|---|---|
DigiKey Part Number | 1416-L1MX-358006V500000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1MX-358006V500000 |
Description | LED LUXEON WARM WHT 3500K 2828 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MX White, Warm 3500K 5-Step MacAdam Ellipse 5.65V 1.4A 120° 2828 (7070 Metric) |
Category | Current - Max 3A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2828 (7070 Metric) |
Part Status Active | Supplier Device Package 2828 |
Color | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
CCT (K) 3500K 5-Step MacAdam Ellipse | Height - Seated (Max) 0.152" (3.87mm) |
Current - Test 1.4A | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 5.65V | Base Product Number |
CRI (Color Rendering Index) 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.26803 | $15,804.09 |

