Image for L1CU-3090000000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1CU-3090000000000

DigiKey Part Number
1416-L1CU-3090000000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1CU-3090000000000
Description
LED LUXEON WARM WHT 3000K 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON CZ White, Warm 3000K 2.75V 350mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.225mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead Exposed Pad
Color
Supplier Device Package
2-SMD
CCT (K)
3000K
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Flux @ 85°C, Current - Test
79lm (Typ)
Height - Seated (Max)
0.036" (0.92mm)
Current - Test
350mA
Thermal Resistance of Package
3.2°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
82 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23352$1,233.52
2,000$1.21691$2,433.82
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from Flip Electronics