
L128-3590HA35000K1 | |
|---|---|
DigiKey Part Number | 1416-L128-3590HA35000K1TR-ND - Tape & Reel (TR) 1416-L128-3590HA35000K1CT-ND - Cut Tape (CT) 1416-L128-3590HA35000K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-3590HA35000K1 |
Description | WARM-WHITE 2835HE 3V 90 CRI FULL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Warm 3500K 2.71V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 196 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19100 | $1.91 |
| 100 | $0.13420 | $13.42 |
| 500 | $0.10822 | $54.11 |
| 1,000 | $0.09961 | $99.61 |
| 2,000 | $0.09228 | $184.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08272 | $330.88 |
| 8,000 | $0.07762 | $620.96 |
| 12,000 | $0.07500 | $900.00 |
| 20,000 | $0.07204 | $1,440.80 |
| 28,000 | $0.07028 | $1,967.84 |
| 40,000 | $0.06856 | $2,742.40 |

