
L150-4080500600000 | |
|---|---|
DigiKey Part Number | 1416-L150-4080500600000TR-ND - Tape & Reel (TR) 1416-L150-4080500600000CT-ND - Cut Tape (CT) 1416-L150-4080500600000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-4080500600000 |
Description | LED LUXEON NEUT WHT 4000K 2023 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Neutral 4000K 6.1V 640mA 116° 2020 (5250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 630lm (Typ) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 800mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5250 Metric) | |
Supplier Device Package | 2023 | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.76600 | $7.66 |
| 100 | $0.56780 | $56.78 |
| 500 | $0.47978 | $239.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45098 | $450.98 |
| 2,000 | $0.42654 | $853.08 |
| 3,000 | $0.41401 | $1,242.03 |
| 5,000 | $0.39986 | $1,999.30 |
| 7,000 | $0.39932 | $2,795.24 |

