LED Lighting LUXEON 3014 White, Cool 5700K 3.1V 60mA 116° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5790001400001

DigiKey Part Number
1416-L130-5790001400001TR-ND - Tape & Reel (TR)
1416-L130-5790001400001CT-ND - Cut Tape (CT)
1416-L130-5790001400001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-5790001400001
Description
LED LUXEON COOL WHITE 5700K 3014
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Cool 5700K 3.1V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
120mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
3014
CCT (K)
5700K
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Flux @ 25°C, Current - Test
22lm (Typ)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
118 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 33,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09500$0.95
100$0.06570$6.57
500$0.05196$25.98
1,000$0.04737$47.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04021$120.63
6,000$0.03724$223.44
9,000$0.03572$321.48
15,000$0.03399$509.85
21,000$0.03296$692.16
30,000$0.03195$958.50
Manufacturers Standard Package

Other Suppliers on DigiKey

33,000In Stock
Ships from Flip Electronics