Parametric Equivalent

L130-5090003000W25 | |
|---|---|
DigiKey Part Number | 1416-L130-5090003000W25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-5090003000W25 |
Description | LED LUXEON COOL WHITE 5000K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D Line White, Cool 5000K 6V 120mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 1206 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 100lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 139 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-5090003000W21 | Lumileds | 0 | 1416-L130-5090003000W21TR-ND | $0.05436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.06068 | $6,068.00 |

