
L130-2580HE1400001 | |
|---|---|
DigiKey Part Number | 1416-L130-2580HE1400001TR-ND - Tape & Reel (TR) 1416-L130-2580HE1400001CT-ND - Cut Tape (CT) 1416-L130-2580HE1400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2580HE1400001 |
Description | LED LUXEON WARM WHT 2500K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 2500K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 1206 |
CCT (K) 2500K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 25lm | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 141 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10800 | $1.08 |
| 100 | $0.07480 | $7.48 |
| 500 | $0.05930 | $29.65 |
| 1,000 | $0.05416 | $54.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04611 | $138.33 |
| 6,000 | $0.04279 | $256.74 |
| 9,000 | $0.04108 | $369.72 |
| 15,000 | $0.03915 | $587.25 |
| 21,000 | $0.03800 | $798.00 |
| 30,000 | $0.03688 | $1,106.40 |

