LED Lighting LUXEON 3014 White, Warm 2200K 2.95V 60mA 116° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2280HE1400001

DigiKey Part Number
1416-L130-2280HE1400001TR-ND - Tape & Reel (TR)
1416-L130-2280HE1400001CT-ND - Cut Tape (CT)
1416-L130-2280HE1400001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-2280HE1400001
Description
LED LUXEON WARM WHT 2200K 1206
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Warm 2200K 2.95V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
120mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
1206
CCT (K)
2200K
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Flux @ 25°C, Current - Test
23lm
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
127 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 339,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.10800$1.08
100$0.07480$7.48
500$0.05930$29.65
1,000$0.05416$54.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04611$138.33
6,000$0.04279$256.74
9,000$0.04108$369.72
15,000$0.03915$587.25
21,000$0.03800$798.00
30,000$0.03688$1,106.40
Manufacturers Standard Package

Other Suppliers on DigiKey

339,000In Stock
Ships from Flip Electronics