
L128-6590SA35A0DF1 | |
|---|---|
DigiKey Part Number | 1416-L128-6590SA35A0DF1TR-ND - Tape & Reel (TR) 1416-L128-6590SA35A0DF1CT-ND - Cut Tape (CT) 1416-L128-6590SA35A0DF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-6590SA35A0DF1 |
Description | 2835 S 3V 90 CRI 6500K DEEP DIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Cool 6500K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 188 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13100 | $1.31 |
| 100 | $0.09070 | $9.07 |
| 500 | $0.07228 | $36.14 |
| 1,000 | $0.06617 | $66.17 |
| 2,000 | $0.06096 | $121.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05434 | $217.36 |
| 8,000 | $0.05069 | $405.52 |
| 12,000 | $0.04882 | $585.84 |
| 20,000 | $0.04671 | $934.20 |
| 28,000 | $0.04545 | $1,272.60 |
| 40,000 | $0.04422 | $1,768.80 |

