
L1C1-5070000000000 | |
|---|---|
DigiKey Part Number | 1416-L1C1-5070000000000TR-ND - Tape & Reel (TR) 1416-L1C1-5070000000000CT-ND - Cut Tape (CT) 1416-L1C1-5070000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-5070000000000 |
Description | LED LUXEON COOL WHITE 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON C Color Line White, Cool 5000K 2.75V 350mA 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 122 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.225A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 3-SMD, No Lead |
CCT (K) 5000K | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Flux @ 85°C, Current - Test 117lm (Typ) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Test 350mA | Thermal Resistance of Package 2.8°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $1.86900 | $18.69 |
| 100 | $1.44130 | $144.13 |
| 500 | $1.25308 | $626.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15701 | $1,157.01 |
| 2,000 | $1.10657 | $2,213.14 |
| 3,000 | $1.08073 | $3,242.19 |
| 5,000 | $1.05160 | $5,258.00 |
| 7,000 | $1.03428 | $7,239.96 |

