
L128-2770SA35A00E1 | |
|---|---|
DigiKey Part Number | 1416-L128-2770SA35A00E1TR-ND - Tape & Reel (TR) 1416-L128-2770SA35A00E1CT-ND - Cut Tape (CT) 1416-L128-2770SA35A00E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-2770SA35A00E1 |
Description | LED LUXEON WHT 2700K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 207 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.07700 | $0.77 |
| 100 | $0.05300 | $5.30 |
| 500 | $0.04170 | $20.85 |
| 1,000 | $0.03793 | $37.93 |
| 2,000 | $0.03470 | $69.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03193 | $127.72 |
| 8,000 | $0.02958 | $236.64 |
| 12,000 | $0.02836 | $340.32 |

