LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5095HA35000B1

DigiKey Part Number
1416-L128-5095HA35000B1TR-ND - Tape & Reel (TR)
1416-L128-5095HA35000B1CT-ND - Cut Tape (CT)
1416-L128-5095HA35000B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5095HA35000B1
Description
LED LUXEON COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
95
Mfr
Current - Max
480mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
5000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
30lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.71V
Base Product Number
Lumens/Watt @ Current - Test
168 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.14200$1.42
100$0.09900$9.90
500$0.07920$39.60
1,000$0.07264$72.64
2,000$0.06703$134.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06225$249.00
8,000$0.05819$465.52
12,000$0.05610$673.20
20,000$0.05374$1,074.80
28,000$0.05234$1,465.52
40,000$0.05097$2,038.80
Manufacturers Standard Package