
L150-57705024000H0 | |
|---|---|
DigiKey Part Number | 1416-L150-57705024000H0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L150-57705024000H0 |
Description | LED LUXEON COOL WHITE 5700K 2020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Cool 5700K 24.2V 160mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 5700K | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Flux @ 25°C, Current - Test 705lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 160mA | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 24.2V | Base Product Number |
Lumens/Watt @ Current - Test 182 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.47909 | $9,581.80 |

