Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-3090NA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-3090NA3500001TR-ND - Tape & Reel (TR) 1416-L128-3090NA3500001CT-ND - Cut Tape (CT) 1416-L128-3090NA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-3090NA3500001 |
Description | LED LUXEON WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Warm 3000K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12400 | $1.24 |
| 100 | $0.08640 | $8.64 |
| 500 | $0.06886 | $34.43 |
| 1,000 | $0.06303 | $63.03 |
| 2,000 | $0.05806 | $116.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05381 | $215.24 |
| 8,000 | $0.05020 | $401.60 |
| 12,000 | $0.04835 | $580.20 |
| 20,000 | $0.04625 | $925.00 |
| 28,000 | $0.04500 | $1,260.00 |
| 40,000 | $0.04378 | $1,751.20 |



