LED Lighting LUXEON 2835 Architectural White, Warm 3000K 6V 120mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3080CB3500001

DigiKey Part Number
1416-L128-3080CB3500001TR-ND - Tape & Reel (TR)
1416-L128-3080CB3500001CT-ND - Cut Tape (CT)
1416-L128-3080CB3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-3080CB3500001
Description
LED LUXEON WARM WHT 3000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 3000K 6V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
3000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
118lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
120mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
164 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.14400$1.44
100$0.10040$10.04
500$0.08028$40.14
1,000$0.07361$73.61
2,000$0.06792$135.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06123$244.92
8,000$0.05722$457.76
12,000$0.05516$661.92
20,000$0.05283$1,056.60
28,000$0.05144$1,440.32
40,000$0.05009$2,003.60
Manufacturers Standard Package