
L128-3080003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-3080003500000TR-ND - Tape & Reel (TR) 1416-L128-3080003500000CT-ND - Cut Tape (CT) 1416-L128-3080003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-3080003500000 |
Description | LED LUXEON WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Color Line White, Warm 3000K 2.85V 120mA 120° 1411 (3528 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 62lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 120mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 182 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24000 | $2.40 |
| 100 | $0.16960 | $16.96 |
| 500 | $0.13776 | $68.88 |
| 1,000 | $0.12725 | $127.25 |
| 2,000 | $0.11830 | $236.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10746 | $429.84 |
| 8,000 | $0.10118 | $809.44 |
| 12,000 | $0.09796 | $1,175.52 |
| 20,000 | $0.09432 | $1,886.40 |
| 28,000 | $0.09216 | $2,580.48 |
| 40,000 | $0.09004 | $3,601.60 |

