Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-2780CA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-2780CA3500001TR-ND - Tape & Reel (TR) 1416-L128-2780CA3500001CT-ND - Cut Tape (CT) 1416-L128-2780CA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-2780CA3500001 |
Description | LED LUXEON WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Warm 2700K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 58lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10400 | $1.04 |
| 100 | $0.07180 | $7.18 |
| 500 | $0.05692 | $28.46 |
| 1,000 | $0.05197 | $51.97 |
| 2,000 | $0.04774 | $95.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04413 | $176.52 |
| 8,000 | $0.04106 | $328.48 |
| 12,000 | $0.03948 | $473.76 |
| 20,000 | $0.03769 | $753.80 |
| 28,000 | $0.03662 | $1,025.36 |
| 40,000 | $0.03558 | $1,423.20 |


