


W48M-112B | |
|---|---|
DigiKey Part Number | 67-W48M-112B-ND |
Manufacturer | |
Manufacturer Product Number | W48M-112B |
Description | PBS 19MM SPST 0.1A 48V MOM METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.14000 | $17.14 |
| 10 | $14.79100 | $147.91 |
| 25 | $13.94640 | $348.66 |
| 50 | $13.33820 | $666.91 |
| 100 | $12.75550 | $1,275.55 |
| 250 | $12.02256 | $3,005.64 |
| 500 | $11.49498 | $5,747.49 |

