
SSL-LXA228YC-TR21 | |
|---|---|
DigiKey Part Number | 67-1389-2-ND - Tape & Reel (TR) 67-1389-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228YC-TR21 |
Description | LED YL CLR AXIAL SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, Yoke Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |

