SSL-LX5093BYD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.07966
Datasheet

Similar


Broadcom Limited
In Stock: 16,569
Unit Price: $0.84000
Datasheet

Similar


Broadcom Limited
In Stock: 23,336
Unit Price: $0.56000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 1,435
Unit Price: $0.31000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.22705
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,781
Unit Price: $0.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.18378
Datasheet

Similar


Kingbright
In Stock: 2,398
Unit Price: $0.25000
Datasheet

Similar


Kingbright
In Stock: 29,863
Unit Price: $0.22000
Datasheet
Yellow LED Indication - Discrete 3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093BYD

DigiKey Part Number
67-1495-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093BYD
Description
LED YLW DIFF T-1 3/4 BLINKNG T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
EDA/CAD Models
SSL-LX5093BYD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
Flashing
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes