
SSF-LXH400HGW | |
|---|---|
DigiKey Part Number | 67-1289-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH400HGW |
Description | LED CBI 5MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green, Red (x 4) Diffused, White 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Lens Type Diffused, White |
Manufacturer Lumex Opto/Components Inc. | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Voltage Rating 2.1V |
Color Green, Red (x 4) | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 19 | $2.87842 | $54.69 |
| 114 | $2.41667 | $275.50 |
| 513 | $2.15483 | $1,105.43 |
| 1,007 | $2.06478 | $2,079.23 |
| 2,014 | $1.98628 | $4,000.37 |
| 5,016 | $1.90111 | $9,535.97 |


