
SSF-LXH305USBD-TR | |
|---|---|
DigiKey Part Number | 67-1746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSF-LXH305USBD-TR |
Description | LED CBI 3MM BLU DIFF SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Tinted 3.5V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Category | Millicandela Rating 80mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Tape & Reel (TR) | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Blue | Lens Size 3mm, T-1 |
Wavelength - Peak 470nm | Voltage Rating 3.5V |
Configuration Single | Mounting Type Surface Mount, Right Angle |
Current 20mA | Base Product Number |

