
SSF-LXH305SGD | |
|---|---|
DigiKey Part Number | SSF-LXH305SGD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH305SGD |
Description | LED CBI T-3MM GRN DIFF SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Lumex Opto/Components Inc. | Millicandela Rating 150mcd |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Lens Type Diffused, Tinted |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.82700 | $8.27 |
| 100 | $0.61550 | $61.55 |
| 500 | $0.52144 | $260.72 |
| 1,000 | $0.49067 | $490.67 |
| 2,000 | $0.46457 | $929.14 |
| 5,000 | $0.43890 | $2,194.50 |

