
SSB-CEL8040UWW | |
|---|---|
DigiKey Part Number | SSB-CEL8040UWW-ND |
Manufacturer | |
Manufacturer Product Number | SSB-CEL8040UWW |
Description | DISP BKLT RECT WHT 80MMX40MM |
Customer Reference | |
Detailed Description | Rectangular Display Backlight White 80mm x 40mm x 3.3mm Solder |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Lumex Opto/Components Inc. | Output 140cd/m² |
Packaging Bulk | Termination Style Solder |
Part Status Obsolete | Size / Dimension 80mm x 40mm x 3.3mm |
Style Rectangular | Operating Temperature -25°C ~ 85°C |
Color White | Base Product Number |

