
SSB-CEL2718UWW | |
|---|---|
DigiKey Part Number | SSB-CEL2718UWW-ND |
Manufacturer | |
Manufacturer Product Number | SSB-CEL2718UWW |
Description | DISP BKLT RECT WHT |
Customer Reference | |
Detailed Description | Rectangular Display Backlight White 23.97mm x 14.78mm x 3mm PCB Pins |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Manufacturer Lumex Opto/Components Inc. | Current - Test 40mA |
Packaging Bulk | Termination Style PCB Pins |
Part Status Obsolete | Size / Dimension 23.97mm x 14.78mm x 3mm |
Style Rectangular | Operating Temperature -30°C ~ 80°C |
Color White | Base Product Number |

