
SML-LXF3535UVCC10 | |
|---|---|
DigiKey Part Number | 67-SML-LXF3535UVCC10CT-ND - Cut Tape (CT) 67-SML-LXF3535UVCC10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXF3535UVCC10 |
Description | LED UV CLEAR 3535 SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) LED Indication - Discrete 6V 1414 (3535 Metric) |
EDA/CAD Models | SML-LXF3535UVCC10 Models |
Category | Current - Test 100mA |
Mfr | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 275nm |
Color | Package / Case 1414 (3535 Metric) |
Configuration Common Anode | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.45mm L x 3.45mm W |
Lens Transparency Clear | Height (Max) 0.93mm |
Lens Style Square with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 6V |




