



SML-LX15YC-TR | |
|---|---|
DigiKey Part Number | 67-2235-2-ND - Tape & Reel (TR) 67-2235-1-ND - Cut Tape (CT) 67-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15YC-TR |
Description | LED YELLOW CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.35400 | $3.54 |
| 100 | $0.25360 | $25.36 |
| 500 | $0.20852 | $104.26 |
| 1,000 | $0.19369 | $193.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17460 | $523.80 |
| 6,000 | $0.16487 | $989.22 |
| 9,000 | $0.15987 | $1,438.83 |
| 15,000 | $0.15424 | $2,313.60 |
| 21,000 | $0.15089 | $3,168.69 |
| 30,000 | $0.14762 | $4,428.60 |

